Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PM01-0050
Order Code1376614
Technical Datasheet
Wavelength Typ550nm
Power Rating50mW
Luminous Flux @ Test50lm
Forward Current @ Test350mA
Viewing Angle125°
Forward Voltage VF Typ2.9V
COB Length4.61mm
COB Width3.17mm
Lumens / Watt @ Current Test-
Height2.1mm
Product Range-
Technical Specifications
Wavelength Typ
550nm
Luminous Flux @ Test
50lm
Viewing Angle
125°
COB Length
4.61mm
Lumens / Watt @ Current Test
-
Product Range
-
Power Rating
50mW
Forward Current @ Test
350mA
Forward Voltage VF Typ
2.9V
COB Width
3.17mm
Height
2.1mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001