Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXM2-PD01-0040
Order Code2062931
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ627nm
Viewing Angle125°
Luminous Flux @ Test90lm
Forward Current If Max700mA
Forward Current @ Test700mA
Forward Voltage @ Test2.3V
Luminous Intensity @ Test-
Power Dissipation Pd48mW
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
627nm
Luminous Flux @ Test
90lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
125°
Forward Current If Max
700mA
Forward Voltage @ Test
2.3V
Power Dissipation Pd
48mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001