Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-PD01.
Order Code4325280
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ645nm
Viewing Angle140°
Luminous Flux @ Test44lm
Forward Current If Max385mA
Forward Current @ Test350mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test-
Power Dissipation Pd44mW
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
645nm
Luminous Flux @ Test
44lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
140°
Forward Current If Max
385mA
Forward Voltage @ Test
2.95V
Power Dissipation Pd
44mW
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002