Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-MDCB
Order Code1109106
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ645nm
Luminous Flux @ Test525lm
Supply Voltage18V
Power Module ConfigurationFlood
Operating Temperature Min-40°C
Operating Temperature Max105°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test700mA
LED Module TypeBoard + LED + Connector
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Wavelength Typ
645nm
Supply Voltage
18V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
MSL
-
LED Colour
Red
Luminous Flux @ Test
525lm
Power Module Configuration
Flood
Operating Temperature Max
105°C
Power Rating
-
LED Module Type
Board + LED + Connector
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015