Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-DB01
Order Code1109092
Technical Datasheet
LED ColourBlue
LED MountingSMD
Forward Current If350mA
Forward Voltage3.42V
Wavelength Typ490nm
Viewing Angle85°
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Blue
Forward Current If
350mA
Wavelength Typ
490nm
MSL
-
LED Mounting
SMD
Forward Voltage
3.42V
Viewing Angle
85°
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001