Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-BE01
Order Code1106543
Technical Datasheet
LED ColourCyan
LED MountingSMD
Bulb Size6mm
LED Case Size6mm
Forward Current If350mA
Forward Voltage3.42V
Wavelength Typ520nm
Luminous Intensity-
Viewing Angle110°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Cyan
Bulb Size
6mm
Forward Current If
350mA
Wavelength Typ
520nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
6mm
Forward Voltage
3.42V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001