Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXH8-FW27-3
Order Code2336338RL
Product RangeLUXEON T
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test186lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ2.8V
Nominal CCT (K)2700 K
COB Length3.7mm
COB Width3.7mm
Opto Case Style1515
Lumens / Watt @ Current Test95lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height2.02mm
Product RangeLUXEON T
Product Overview
The LUXEON T series High Power LED is designed to deliver high efficacy with high flux density to enable tight beam control in directional and high lumen applications. With Freedom from Binning and leading performance, LUXEON T LEDs are specified, targeted and tested hot, at real world operating temperatures (85°C), to ensure in-application performance. LUXEON T allows system optimization by blending the perfect combination of high efficacy, while the tight correlated colour temperature ensures consistency in system colour point.
- 3 & 5-step MacAdam ellipse, freedom from binning for superior quality of light
- Low Vf and thermal resistance enables smaller heat sinks and higher lumens
- High luminance and small optical source for precise beam control in directional applications
- Superior efficacy and light output from a compact source
Applications
LED Lighting, Industrial
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
2.8V
COB Length
3.7mm
Opto Case Style
1515
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON T
Colour Rendering Index Max
80
Luminous Flux @ Test
186lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
3.7mm
Lumens / Watt @ Current Test
95lm/W
Lens Type
-
Height
2.02mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001