Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXAC-PW30
Order Code2062948
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
-
Viewing Angle
-
Product Range
-
MSL
MSL 1 - Unlimited
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084