Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLX18-P140-3
Order Code2336332
Technical Datasheet
Product Range-
LED ColourWhite
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test180lm
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The LUXEON Rebel PLUS series High Power LED is designed with the highest possible efficacy and light output from an industry standard 4530 package with a 2.5mm² dome. With hot testing and colour binning, every LUXEON Rebel PLUS is tested and specified at real world operating conditions (85°C). Exceptional colour control enables design simplicity for luminaire manufacturers and ensures that they can be confident in colour consistency from LED to LED. The superior quality of light, light output and real world efficacy enable leading performance and efficient solution development in a wide variety of outdoor and industrial lighting segments.
- 3- & 5-step MacAdam ellipse, freedom from binning for superior quality of light
- Ability to deliver high Lm/$ for indoor applications
- Low typical Vf ~ 2.8V
- Small optical source size
- Full range of CCTS in 80CRI minimum
- LM-80 test report available
Applications
LED Lighting, Industrial
Technical Specifications
Product Range
-
Wavelength Typ
-
Luminous Flux @ Test
180lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
White
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001