Product Information
Product Overview
The LHUV-0395-0400 from Lumileds is a LUXEON Z UV micro package SMT UV LED. This UV LED has superior flux density, efficiency and design freedom in the industry. At 1/5th the size of other ultraviolet LEDs it can be assembled in tight arrays with spacing of only 200microns which enables high power density (W/cm²) system for superior efficiency and design freedom. The product is undomed for precise optical control and a portfolio covering ultraviolet and violet light. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of indoor and outdoor lighting segments. It is suitable for use in specialty lighting.
- 395nm to 400nm wavelength bin
- 500mA forward current at test
- 1A forward current (IF max)
- 3.1V forward voltage at test
- Ultra violet LED colour
- 125° viewing angle
- 425mW typical radiometric power at 500mA
Applications
LED Lighting
Technical Specifications
UV-A
425mW
Top View SMD, 1.7mm x 1.3mm
3.1V
-
395nm
125°
500mA
LUXEON Z UV Series
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate