Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoHPWT-MD00-00000
Order Code1219889
Technical Datasheet
Bulb SizeT-1 (3mm)
Forward Current If70mA
Forward Voltage2.6V
Wavelength Typ640nm
Luminous Intensity600mcd
Viewing Angle70°
Product Range-
Product Overview
The HPWT-MD00-00000 is a Superflux Rugged LED allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. It can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.
- Electricity and maintenance savings
- High luminance
- Uniform colour
- Low profile
- Meets SAE/ECE/JIS automotive colour requirements
Applications
Automotive, LED Lighting, Signal Processing
Technical Specifications
Bulb Size
T-1 (3mm)
Forward Voltage
2.6V
Luminous Intensity
600mcd
Product Range
-
Forward Current If
70mA
Wavelength Typ
640nm
Viewing Angle
70°
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601