Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoLSP32-K2-RGBW
Order Code1593600
Technical Datasheet
LED Module TypeBoard + LED
Wavelength / ColourR 645nm, G 550nm, B 460nm
Luminous Flux / ColourR 480lm, G 640lm, W 640lm
No. of LEDs32LEDs
Power Module ConfigurationSquare
Supply Voltage-
Forward Voltage @ Test-
Power Rating29.76W
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Module Type
Board + LED
Luminous Flux / Colour
R 480lm, G 640lm, W 640lm
Power Module Configuration
Square
Forward Voltage @ Test
-
MSL
-
Wavelength / Colour
R 645nm, G 550nm, B 460nm
No. of LEDs
32LEDs
Supply Voltage
-
Power Rating
29.76W
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29