Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoLSP12-K2-RGBA
Order Code1593598
Technical Datasheet
LED Module TypeBoard + LED
Wavelength / Colour-
Luminous Flux / ColourR 180lm, A 180lm, G 240lm
No. of LEDs12LEDs
Power Module ConfigurationRectangular
Supply Voltage-
Power Rating11.16W
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Module Type
Board + LED
Luminous Flux / Colour
R 180lm, A 180lm, G 240lm
Power Module Configuration
Rectangular
Power Rating
11.16W
SVHC
No SVHC (15-Jun-2015)
Wavelength / Colour
-
No. of LEDs
12LEDs
Supply Voltage
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11