Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoLK1-1-WW
Order Code1242361
Technical Datasheet
Product Range-
LED Module TypeLED + Housing
LED ColourWarm White
CCT3800K
Luminous Flux @ Test20lm
Luminous Flux @ Max-
Power Rating1.2W
Supply Voltage3.42V
Forward Current @ Test350mA
Power Module ConfigurationLight Bar
Operating Temperature Min-
Operating Temperature Max-
MSL-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The LK1-1-WW is a Rebel LED Light Engine Module with clear protective lens. Utilizes premium flux LUXEON® Rebel™ LEDs, 50+ lumens for warm white. Extremely long life of 50,000 hours at 65°C PCB temperature. Modular plug-and-play system for flexible design in curved or unusually shaped areas.
- FR4 based PCB with thermal adhesive backing
- Passes IEC-60695-2-12 for glow wire
- Recognized UL components and materials
- 1.0mm FR4 clad PCB substrate
- White solder resist finish
- Lead free solder
Applications
LED Lighting
Technical Specifications
Product Range
-
LED Colour
Warm White
Luminous Flux @ Test
20lm
Power Rating
1.2W
Forward Current @ Test
350mA
Operating Temperature Min
-
MSL
-
LED Module Type
LED + Housing
CCT
3800K
Luminous Flux @ Max
-
Supply Voltage
3.42V
Power Module Configuration
Light Bar
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004