Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SUGC-TR21
Order Code1901948
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size-
Forward Current If-
Forward Voltage2.2V
Wavelength Typ574nm
Luminous Intensity200mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green
LED Case Size
-
Forward Voltage
2.2V
Luminous Intensity
200mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
-
Wavelength Typ
574nm
Viewing Angle
-
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017