Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SRC-TR11
Order Code2062571RL
Technical Datasheet
Viewing Angle25°
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LXA228SRC-TR11 is a QuasarBrite™ Axial LED with water clear lens, made of GaAlAs dice. It is suitable for use in board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- Gull wing leads
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100µA Reverse voltage
- 25mA Steady current
- 60mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
Viewing Angle
25°
Automotive Qualification Standard
-
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05