Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5097IGW
Order Code2062472
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 20mcd, G 20mcd
Forward Voltage / ColourR 2.1V, G 2.1V
Wavelength / ColourR 635nm, G 565nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LX5097IGW is a red/green through-hole LED with milky white diffused lens. It features 635/565nm wavelength and 60° viewing angle.
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 20mcd, G 20mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345