Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX503SIUPGUSBC
Order Code2062508
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingThrough Hole
Bulb Size5mm
Viewing Angle120°
Lens ShapeDome
Forward Current / Colour-
Luminous Intensity / ColourR 360mcd, G 750mcd, B 280mcd
Forward Voltage / ColourR 2.1V, G 3.2V, B 3.2V
Wavelength / ColourR 635nm, G 520nm, B 470nm
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
5mm
Lens Shape
Dome
Luminous Intensity / Colour
R 360mcd, G 750mcd, B 280mcd
Wavelength / Colour
R 635nm, G 520nm, B 470nm
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Viewing Angle
120°
Forward Current / Colour
-
Forward Voltage / Colour
R 2.1V, G 3.2V, B 3.2V
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068