Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX4673YD-LA20
Order Code2062521
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Bulb Size4mm x 7mm
LED Case Size4mm x 7mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity6mcd
Viewing Angle100°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Yellow
Bulb Size
4mm x 7mm
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
100°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
4mm x 7mm
Forward Voltage
2.1V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032