Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3052GD
Order Code2062447
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ565nm
Luminous Intensity15mcd
Viewing Angle80°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LX3052GD is a round QuasarBrite™ LED with red diffused lens.
- 5V at 100µA Reverse voltage
- 25mA Steady current
- 62.5mW Power dissipation
Applications
Industrial
Technical Specifications
LED Colour
Green
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
80°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023