Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044GD-12V
Order Code2062442
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If-
Forward Voltage12V
Wavelength Typ565nm
Luminous Intensity6mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The SSL-LX3044GD-12V is a round QuasarBrite™ LED with green diffused lens. It is suitable for use in board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100μA Reverse voltage
- 12mA Steady current
- 105mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Current If
-
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
6mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227