Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX25783GD
Order Code2062568
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size2.3mm x 8mm
Bulb Size2.3mm x 8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ565nm
Luminous Intensity9mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SSL-LX25783GD
1 Product Found
Technical Specifications
LED Colour
Green
LED Case Size
2.3mm x 8mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
2.3mm x 8mm
Forward Voltage
2V
Luminous Intensity
9mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045