Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX2573YD
Order Code2062545
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
Bulb Size5mm x 2mm
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity10mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SSL-LX2573YD
2 Products Found
Product Overview
The SSL-LX2573YD is a QuasarBrite™ rectangular LED with yellow diffused lens, made of GaAsP die. It is suitable for use in board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100µA Reverse voltage
- 30mA Steady current
- 105mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Yellow
Bulb Size
5mm x 2mm
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
110°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
2mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198