Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX203CSRT
Order Code2062558
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-2
LED Case SizeT-2 (6mm)
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity10mcd
Viewing Angle160°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LX203CSRT is a round QuasarBrite™ T-2 ceramic Stem LED with red transparent lens, made of GaAlAs die. It is suitable for use in board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Ceramic stem reliability
- Easy-to-solder leads, tin finish
- 5V at 10µA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking, Commercial
Technical Specifications
LED Colour
Red
Bulb Size
T-2
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
160°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-2 (6mm)
Forward Voltage
1.7V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023