Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXR851SIC-TR
Order Code1901932
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size1mm x 3mm
LED Case Size1mm x 3mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ636nm
Luminous Intensity70mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Red
Bulb Size
1mm x 3mm
Forward Current If
20mA
Wavelength Typ
636nm
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1mm x 3mm
Forward Voltage
2V
Luminous Intensity
70mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001