Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL1209SUGC-TR
Order Code2062303
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb SizeT-3/4 (1.8mm)
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ574nm
Luminous Intensity170mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
LED Colour
Green
Bulb Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
574nm
Viewing Angle
30°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.2V
Luminous Intensity
170mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032