Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXL1206GC-TR
Order Code2062323
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size1.1mm
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity20mcd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green
Bulb Size
1.1mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
20°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004