Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LXF1206UPGCTR
Order Code2062253
LED ColourGreen
LED MountingSMD
Bulb Size2mm x 1.6mm
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ525nm
Luminous Intensity45mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green
Bulb Size
2mm x 1.6mm
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.5V
Luminous Intensity
45mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002