Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX2832USBC-TR
Order Code2062292
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size2.8mm x 3.2mm
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ468nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SML-LX2832USBC-TR
1 Product Found
Technical Specifications
LED Colour
Blue
LED Case Size
2.8mm x 3.2mm
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
3.5V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159