Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206SUGC-TR
Order Code1901931RL
Technical Datasheet
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The SML-LX1206SUGC-TR is a 574nm green QuasarBrite™ surface-mount LED with rectangular water clear lens. The Lumex AstraLED™ provide highest intensities of all the members of high-power family. This 1W high-power LED delivers a flux level of up to 30lm with power input of 350mA. It is designed for use with the automatic surface-mount soldering process.
- Single colour option
- Maximum viewing angle
Applications
LED Lighting
Technical Specifications
Product Range
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007