Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SRC-TR
Order Code2062237RL
Technical Datasheet
Viewing Angle140°
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The SML-LX0805SRC-TR is a red SMD LED with rectangular water clear epoxy lens finish. It offers 100mW power dissipation and -1.2mW/°C derate from 25°C.
- -40 to 85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
Viewing Angle
140°
Automotive Qualification Standard
-
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023