Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0603SGW-TR
Order Code1903073RL
Technical Datasheet
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SML-LX0603SGW-TR is a QuasarBrite™ PCB SMD LED with milky white diffused lens. This surface-mount LED is encapsulated in a top-emitting package (0603) for easy mounting on PCBs in a variety of applications.
- 5V at 100µA Reverse voltage
- 25mA Steady current
- 50mW Power dissipation
Applications
Industrial
Technical Specifications
Product Range
-
MSL
-
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003