Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0402UPGC-TR
Order Code2062324
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1005
Bulb Size0.5mm x 0.8mm
Forward Current If20mA
Forward Voltage3.5V
Wavelength Typ525nm
Luminous Intensity110mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SML-LX0402UPGC-TR is a QuasarBrite™ SMD LED with water clear lens, made of InGaN dice. This surface-mount LED is encapsulated in a top-emitting package for easy mounting on PCBs in a variety of applications. It is suitable for board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100µA Reverse voltage
- 25mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Green
LED Case Size
1005
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.5mm x 0.8mm
Forward Voltage
3.5V
Luminous Intensity
110mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045