Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMEX
Manufacturer Part NoCCL-LX45YT
Order Code2062117RL
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2.3V
Wavelength Typ585nm
Luminous Intensity7mcd
Viewing Angle180°
Lens ShapeOval
Product Range-
Automotive Qualification Standard-
SVHCCyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2] (17-Jan-2022)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
2mm x 5mm
Forward Voltage
2.3V
Luminous Intensity
7mcd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2] (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
585nm
Viewing Angle
180°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2] (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032