Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoCCL-LX45SRT
Order Code2062118
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ660nm
Luminous Intensity8mcd
Viewing Angle180°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
1.8V
Luminous Intensity
8mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
180°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032