Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMEX
Manufacturer Part NoCCL-CRS10GG
Order Code2062115
Technical Datasheet
LED ColourGreen
LED MountingSMD
Bulb Size2.25mm x 2.25mm
LED Case Size2.25mm x 2.25mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity12mcd
Viewing Angle180°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green
Bulb Size
2.25mm x 2.25mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
180°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
LED Case Size
2.25mm x 2.25mm
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023