Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 10-1 4.0
Order Code1740193
Product RangeLC3 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 10-1 4.0
Order Code1740193
Product RangeLC3 Series
Technical Datasheet
Connector MountingPanel Mount
Wire Size AWG Max12AWG
Current Rating35A
Voltage Rating1kV
Product RangeLC3 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for LC3-CP 10-1 4.0
2 Products Found
Technical Specifications
Connector Mounting
Panel Mount
Current Rating
35A
Product Range
LC3 Series
Wire Size AWG Max
12AWG
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122