Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No3641 02 K01
Order Code2101756
Product RangeRAST 5
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeRAST 5
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The 3641 02 K01 is a 2-pole Wire-To-Board Connector, RAST 5 series, upright with positioning spigot. UL94V-0 flame-rated polyamide insulating body, tin-plated contacts. Suitable for use with 3611, 3615, 3615-1, 3615-2, 3615-3, 3623, 3626 connectors.
- 10A Current rating
- 250VAC Voltage rating
- ≥4.0mm Creepage distance
- ≥4.0mm Clearance
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Building Automation
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
5mm
No. of Contacts
2Contacts
Product Range
RAST 5
Contact Material
-
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71