Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No3611 07 K01
Order Code2101755
Product RangeRAST 5
Technical Datasheet
Product RangeRAST 5
No. of Contacts7Contacts
Pitch Spacing5mm
Contact Termination TypeScrew
No. of Rows1 Row
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RAST 5
Gender
Receptacle
Contact Termination Type
Screw
No. of Rows
1Rows
Contact Material
Copper, Tin
No. of Contacts
7Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.842