Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
Power supply chassis socket, straight version, with solder eyes, for snap-in front side mounting.
- Diameter Opening: 5.8mm
- Diameter Centre Pin: 2.35mm
- Insulating Body: PA GF, HB according to UL 94
- Contact: CuZn/CuSn, nickel-plated
- Temperature Range: -20°C to 70°C
- Mating with NES/J 25, NES/J 250, XNES/J 250 power supply plugs
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.8mm
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
