Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 1503 12
1 Product Found
Product Overview
The 1503 12 is a 2-pole Mono Jack Chassis Socket, 15 series, angular version with break contact for printed circuit boards (PCBs) and back side mounting. UL94 flame-rated polyoxymethylene (POB) insulating body, nickel-plated contacts. The 15 series socket is suitable for use with 1532 06, KLS 2, KLS 22 and WKLS 2 jack plug. Designed according to JIS C 6560 JC35J2B standards.
- 5 to 20N Insertion force
- 4 to 20N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- 1A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Automotive
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002