Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 1503 06 from Lumberg is a 3.5mm, 2pole mono jack socket connector. The angular version jack chassis socket are according to JIS C 6560 JC35J2B standard with break contact for printed circuit boards.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polyamide, UL94-HB rated
- CuZn, Cu alloy contact with silver plated
- Mating with 1532 03, 1532 04. 1532 06, KLS 2, KLS 22, WKLS 2 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074