Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMBERG
Manufacturer Part No1501 02
Order Code1216976
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter2.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 1501 02 is a 3-way 2.5mm angular Stereo Jack Chassis Socket with silver-plated CuZn/BeCu alloy contacts for printed circuit boards, 2 break contacts. PA (UL94-HB) insulation body. Surface mounting technology.
- 34VAC/DC Voltage rating
- 0.5A Current rating
- ≥100MΩ Insulation resistance
- ≤50mΩ Contact resistance
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082