Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No0308 06
Order Code1831876
Product Range03 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range03 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0308 06 is a 6-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, nickel-plated zinc die-cast housing, silver-plated brass contacts. This 03 series flange chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 250VAC Voltage rating
- IP68 Protection rating
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Product Range
03 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012111