Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No029016
Order Code3580372
Product Range02 Series
Technical Datasheet
Accessory TypeProtecting Cap
For Use WithLumberg 02 Series Quicklock Circular Connectors
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range02 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Protecting Cap
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Lumberg 02 Series Quicklock Circular Connectors
Product Range
02 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004