Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-633/5M
Order Code2360208
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
Cable Length - Metric5m
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
SVHC
Lead
Connector Type B
Free End
No. of Positions
4 Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18679