Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWU 19-242/10M
Order Code2069642
Product RangeRKWU Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWU 19-242/10M
Order Code2069642
Product RangeRKWU Series
Technical Datasheet
Connector Type AM23 Socket, 90°
Connector to Connector90° M23 Receptacle to Free End
Connector Type A90° M23 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeRKWU Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RKWU 19-242/10M is a M23 Round Actuator/Sensor Cordset, single-ended, female 90⁰ connector, 19-pole with threaded joint, internal (female) threads and moulded cable. Black jacket.
- PUR halogen-free outer jacket
- IP67/NEMA 6P Protection rating
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
M23 Socket, 90°
Connector Type A
90° M23 Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RKWU Series
Connector to Connector
90° M23 Receptacle to Free End
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
33ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.941