Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoFWD 5
Order Code2576050
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
GenderPlug, Receptacle
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact Type-
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68, NEMA 6P
Connector CodingB Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Product Overview
The FWD 5 is a 5-pole M12 Receptacle Connector, 5-pole combined FIXCON/M12 male connector to combined FIXCON/M12 female connector. It has nickel-plated CuZn housing/moulded body, pre-nickeled and gold-plated CuZn contacts.
- FKM O-ring
- ≤5mΩ Contact resistance
- 4A Nominal current at 40°C
- 60V Nominal voltage
- IP67 Protection
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Contact Type
-
IP / NEMA Rating
IP68, NEMA 6P
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
Gender
Plug, Receptacle
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
4A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023436