Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB2-RKWT 4/3-632/3M
Order Code2360239
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB2-RKWT 4/3-632/3M
Order Code2360239
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type B90° M12 Receptacle x2
Cable Length - Metric3m
No. of Positions4 Positions
Cable Length - Imperial9.84ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.84ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
90° M12 Receptacle x2
No. of Positions
4 Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248116