Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoS16-B-S-2
Order Code1701495
Product RangeS16 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLORLIN
Manufacturer Part NoS16-B-S-2
Order Code1701495
Product RangeS16 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPDT
Product RangeS16 Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max1A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Angle of Throw90°
Product Overview
The S16-B-S-2 is a single-pole double-throw (SPDT) Radial Pin Lock Switch with OFF-ON function and 90° indexing. Tapered lock head front panel mount switch has bright chrome plated zinc alloy die cast housing. It allows key insertion/removal in one or both positions.
- Radial cylinder with 7 pin tumblers
- <gt/>999MΩ at 500VDC Initial insulation resistance
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
S16 Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038